Siemens 1 kV Fuse Puller Fuse Puller 000 3

小計(1 件)*

HK$348.80

Add to Basket
選擇或輸入數量
有庫存
  • 30 件準備從其他地點送貨
  • 加上 4 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$348.80

* 參考價格

RS庫存編號:
282-4685
製造零件編號:
3NX1015
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Fuse Type

Fuse Puller

Product Type

Fuse Puller

Minimum Fuse Size

000

Maximum Fuse Size

3

Insulation Voltage

1kV

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Siemens Fuse Puller, 1000V Insulation Voltage, Maximum Fuse Size 3 - 3NX1015


This fuse puller is a handheld tool for safe removal of low-voltage HRC fuses in industrial and electrical environments. Designed for use on fuse link sizes from 000 to 3, it supports maintenance and service tasks where insulated handling is required and operates at AC rated voltages up to 1000V. The implement is supplied with a net weight of 121g and is intended for routine use by technicians in automation, electronics and electrical trades.

Features & Benefits


• Insulated construction rated to 1000V for electrical safety during removal
• Compatible with fuse sizes 000–3 to cover common LV HRC links
• Lightweight 121g mass for reduced operator fatigue
• Robust grab geometry for dependable extraction of tight fuses

**Applications**


• Suitable for removal of LV HRC fuses during panel maintenance
• Ideal for use by electrical technicians on distribution boards
• Used with automation control cabinets for fuse replacement tasks
• Can be used for on-site service of industrial switchgear

What voltage environments can it be used in?


It is rated for use at AC voltages up to 1000V and intended for low-voltage HRC fuse work.

Which fuse sizes will it handle?


The tool accommodates fuse link sizes spanning from 000 through to 3, covering standard LV HRC ranges.

How does its construction affect handling?


Its 121g net weight provides a balance between rigidity and manoeuvrability for repeated maintenance operations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。