Microchip MD1213K6-G Low Side Gate Driver 1, 2 A 12-Pin 13V, QFN-12

小計(1 卷,共 5000 件)*

HK$114,460.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +HK$22.892HK$114,460.00

* 參考價格

RS庫存編號:
598-502
製造零件編號:
MD1213K6-G
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Gate Driver

Output Current

2A

Pin Count

12

Fall Time

10ns

Package Type

QFN-12

Driver Type

Low Side

Rise Time

10ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

13V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.15mm

Series

MD1213

Height

1mm

Width

4.15mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip High speed dual-MOSFET driver. It is designed to drive high-voltage P-channel and N-channel MOSFETs for medical ultrasound and other applications requiring a high-output current for a capacitive load. The high-speed input stage of the MD1213 can operate from 1.8V to 5V logic interface with an optimum operating input signal range of 1.8V to 3.3V. An adaptive threshold circuit is used to set the level translator switch threshold to the average of the input logic 0 and logic 1 levels.

Dual matched channels

Reduced clock skew

Low input capacitance

Green packaging

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。