Microchip MD1210K6-G Low Side Gate Driver 1, 2 A 12-Pin 5V, QFN-12

小計(1 卷,共 5000 件)*

HK$106,230.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +HK$21.246HK$106,230.00

* 參考價格

RS庫存編號:
598-576
製造零件編號:
MD1210K6-G
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Gate Driver

Output Current

2A

Pin Count

12

Package Type

QFN-12

Fall Time

10ns

Driver Type

Low Side

Rise Time

10ns

Minimum Supply Voltage

1.2V

Number of Drivers

1

Maximum Supply Voltage

5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

MD1210

Width

4.15mm

Standards/Approvals

No

Length

4.15mm

Height

1mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip High speed, dual-MOSFET driver is designed to drive high-voltage P-channel and N-channel MOSFETs for medical ultrasound and other applications that require a high output current to handle capacitive loads. The MD1210 features a high-speed input stage capable of operating from a 1.2V to 5V logic interface, with an ideal input signal range between 1.8V and 3.3V. It incorporates an adaptive threshold circuit to set the level translator switch threshold at the average of the input logic 0 and logic 1 levels. Notably, the input logic levels can be ground referenced even when the driver outputs bipolar signals.

Low jitter Design

Two Matched Channels

Outputs can Swing Below Ground

Low Inductance Package

Thermally Enhanced Package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。