Microchip MCP14A0304T-E/MNYVAO, Dual 2, 3 A 8-Pin 18V, TDFN
- RS庫存編號:
- 644-280
- 製造零件編號:
- MCP14A0304T-E/MNYVAO
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
HK$69.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3,300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | HK$13.94 | HK$69.70 |
| 50 - 245 | HK$12.26 | HK$61.30 |
| 250 - 495 | HK$11.02 | HK$55.10 |
| 500 + | HK$9.48 | HK$47.40 |
* 參考價格
- RS庫存編號:
- 644-280
- 製造零件編號:
- MCP14A0304T-E/MNYVAO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | TDFN | |
| Fall Time | 12ns | |
| Number of Outputs | 2 | |
| Driver Type | Dual | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3mm | |
| Series | MCP14A0303/4/5 | |
| Length | 3mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type TDFN | ||
Fall Time 12ns | ||
Number of Outputs 2 | ||
Driver Type Dual | ||
Rise Time 17ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Standards/Approvals AEC-Q100 | ||
Width 3mm | ||
Series MCP14A0303/4/5 | ||
Length 3mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Dual output high speed MOSFET gate drivers are capable of providing up to 3 A of peak current while operating from a single 4.5 V to 18 V supply. This MOSFET gate drivers feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. An integrated pull up resistor allows the user to leave the enable pin floating for standard operation. These devices are highly latch up resistant under any condition within their power and voltage ratings.
Low voltage threshold input and enable with hysteresis
Latch up protected and withstands 0.5 A reverse current
Space-saving
Low shoot-through/cross-conduction current in output stage
High capacitive load drive capability
相关链接
- Microchip MCP14A0902T-E/MNYVAO MOSFET Gate Driver 2 TDFN
- Microchip MCP14A0901T-E/MNYVAO MOSFET Gate Driver 2 TDFN
- Microchip MCP14A0455T-E/MNYVAO 4.5 A 8-Pin 18V, MSOP
- Microchip MCP14A0304T-E/SNVAO 3 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0304T-E/MSVAO 3 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0303T-E/MNYVAO 3 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0453T-E/MNYVAO 4.5 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0305T-E/MNYVAO 3 A 8-Pin 4.5V, SOIC