STMicroelectronics VN7140ASTR MOSFET Gate Driver 1, 12 A 8-Pin 28V, SO-8

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加630件可節省HK$151.20

查看批量定價選項

小計(1 包,共 10 件)*

HK$90.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2,330 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 620HK$9.00HK$90.00-
630 - 1240HK$8.76HK$87.60HK$151.20
1250 +HK$8.63HK$86.30HK$462.50

* 參考價格

包裝方式:
RS庫存編號:
190-6836
製造零件編號:
VN7140ASTR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

General Purpose Driver

Output Current

12A

Pin Count

8

Fall Time

40μs

Package Type

SO-8

Driver Type

MOSFET

Number of Outputs

5

Rise Time

70μs

Minimum Supply Voltage

28V

Number of Drivers

1

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4mm

Height

1.25mm

Standards/Approvals

No

Length

5mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The STMicroelectronics VN7140AS single channel high-side driver manufactured using proprietary VI Power M0-7 technology and housed in PowerSSO-16 and SO-8 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. It integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.

Very low standby current

Thermal shutdown indication

Sense enable/disable

Reverse battery with external components

Electrostatic discharge protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。