Infineon IRS21531DSTRPBF MOSFET Gate Driver, 260 mA 8-Pin 15.4V, SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 10 件)*

HK$83.40

Add to Basket
選擇或輸入數量
有庫存
  • 60 件準備從其他地點送貨
  • 加上 8,060 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$8.34HK$83.40

* 參考價格

包裝方式:
RS庫存編號:
226-6201
製造零件編號:
IRS21531DSTRPBF
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Gate Driver

Output Current

260mA

Pin Count

8

Package Type

SOIC

Fall Time

80ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

220ns

Minimum Supply Voltage

10.1V

Maximum Supply Voltage

15.4V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.75mm

Width

4mm

Series

IRS

Standards/Approvals

No

Length

5mm

Mount Type

Surface

Automotive Standard

No

Infineon IRS Series Gate Driver, 10.1V Minimum Supply Voltage, 260mA Output Current - IRS21531DSTRPBF


This gate driver provides dual-channel MOSFET drive for low-voltage switching applications, supplying controlled gate pulses to power transistors across a modest supply range. It is intended for surface-mount assembly and operates over a wide temperature span suitable for demanding thermal environments.

Features and Benefits:


• Dual outputs deliver independent MOSFET gate control and simplified gate drive
• 260mA output current supplies moderate gate charging needs
• 10.1V to 15.4V supply range supports common low-voltage supplies
• Fast rise time 220ns enables Rapid turn-on response
• Fall time 80ns reduces switching transition duration
• Rated to 150°C allows operation at elevated junction temperatures

Applications


• Used for half-bridge MOSFET gate driving in power converters
• Suitable for motor-drive gate control in Compact assemblies
• Can be used for synchronous rectifier driving in DC-DC converters
• Ideal for gate driving on dense surface-mount power modules
• Used with low-voltage battery-powered switching designs

What package format should I plan for on my PCB?


It is supplied in an 8-pin SOIC package for standard surface-mount pads.

How small is the component footprint for tight layouts?


The package measures 4 mm in width and 5 mm in length for Compact placement.

What thermal range can the device tolerate during operation?


It is specified to operate from -55°C up to a maximum of 150°C.

How many output channels are available for gate signalling?


There are two independent output channels for separate MOSFET gates.

What mounting method is required for assembly?


The device is intended for surface-mount placement on a PCB.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。