STMicroelectronics STGAP2SICSNTR MOSFET Gate Driver 1, 4 A 8-Pin 5.5V, SO-8

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 2500 件)*

HK$62,847.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年7月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
2500 - 10000HK$25.139HK$62,847.50
12500 +HK$24.636HK$61,590.00

* 參考價格

RS庫存編號:
231-8084
製造零件編號:
STGAP2SICSNTR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

MOSFET

Output Current

4A

Pin Count

8

Package Type

SO-8

Fall Time

30ns

Driver Type

MOSFET

Number of Outputs

5

Rise Time

30ns

Minimum Supply Voltage

3.1V

Number of Drivers

1

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

The STMicroelectronics single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications.

UVLO function

Gate driving voltage up to 26 V

Temperature shutdown protection

Standby function

Narrow body SO8

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。