Infineon 1ED3431MU12MXUMA1, Gate Driver, 3 A 16-Pin 25V, DSO-16
- RS庫存編號:
- 243-9263
- 製造零件編號:
- 1ED3431MU12MXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加2000件可節省HK$1,724.00
查看批量定價選項小計(1 卷,共 1000 件)*
HK$28,726.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 1000 - 1000 | HK$28.726 | HK$28,726.00 | - |
| 2000 - 2000 | HK$27.864 | HK$27,864.00 | HK$1,724.00 |
| 3000 + | HK$27.028 | HK$27,028.00 | HK$5,094.00 |
* 參考價格
- RS庫存編號:
- 243-9263
- 製造零件編號:
- 1ED3431MU12MXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 3A | |
| Pin Count | 16 | |
| Fall Time | 15ns | |
| Package Type | DSO-16 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Gate Driver Module | ||
Output Current 3A | ||
Pin Count 16 | ||
Fall Time 15ns | ||
Package Type DSO-16 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon 3 A single-channel highly flexible isolated gate driver in small space-saving DSO-16 fine pitch wide-body package for IGBTs, MOSFETs and SiC MOSFETs. The operating temperature of gate driver is starts from -40 °C to 125 °C.
Surface Mount technology
±3 A typical sinking and sourcing peak output current
40 V absolute maximum output supply voltage
Separate source and sink outputs
Active Miller clamp
IGBT soft turn-off after desaturation detection
Parameter adjustment from
相关链接
- Infineon 1ED3431MU12MXUMA1 3 A 16-Pin 25V, DSO-16
- Infineon 1ED3461MU12MXUMA1 6 A 16-Pin 25V, PG-DSO-16
- Infineon 2ED21834S06JXUMA1 2.5 A 14-Pin 25V, DSO-14
- Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED21844S06JXUMA1 2.5 A 14-Pin 25V, DSO-14
- Infineon 2ED2104S06FXUMA1 Gate Driver 2 DSO
- Infineon 2ED21094S06JXUMA1 290 mA 14-Pin 25V, DSO
- Infineon 6ED003L06F2XUMA1 165 mA 28-Pin 25V, DSO-28