STMicroelectronics MASTERGAN1TR MOSFET Gate Driver 1 31-Pin 11V, ECOPACK

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省4%

查看批量定價選項

小計(1 件)*

HK$72.80

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 251 個,準備發貨

單位
每單位
節省
1 - 9HK$72.80-
10 - 99HK$69.204%
100 - 249HK$65.709%
250 - 499HK$62.5014%
500 +HK$59.3018%

* 參考價格

包裝方式:
RS庫存編號:
273-5080
製造零件編號:
MASTERGAN1TR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Gate Driver

Pin Count

31

Package Type

ECOPACK

Driver Type

MOSFET

Minimum Supply Voltage

11V

Number of Drivers

1

Maximum Supply Voltage

11V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MASTERGAN1TR

Standards/Approvals

RoHS

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH
The STMicroelectronics high power density 600V Half bridge driver with two enhancement mode is an advanced power system-in-package integrating a gate

driver and two enhancement mode GaN transistors in half‑bridge configuration. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors.

Reverse current capability

Zero reverse recovery loss

UVLO protection on low-side and high-side

Internal bootstrap diode

Interlocking function

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。