STMicroelectronics STDRIVE101TR MOSFET Gate Driver 1 24-Pin 78V, ECOPACK
- RS庫存編號:
- 273-5088
- 製造零件編號:
- STDRIVE101TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$13.50
查看批量定價選項小計(1 包,共 2 件)*
HK$27.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$13.85 | HK$27.70 | - |
| 10 - 98 | HK$12.50 | HK$25.00 | HK$13.50 |
| 100 - 248 | HK$11.20 | HK$22.40 | HK$265.00 |
| 250 - 498 | HK$10.15 | HK$20.30 | HK$925.00 |
| 500 + | HK$9.95 | HK$19.90 | HK$1,950.00 |
* 參考價格
- RS庫存編號:
- 273-5088
- 製造零件編號:
- STDRIVE101TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Gate Driver | |
| Pin Count | 24 | |
| Package Type | ECOPACK | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 78V | |
| Maximum Supply Voltage | 78V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.15mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 4.15mm | |
| Series | STDRIVE101TR | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Gate Driver | ||
Pin Count 24 | ||
Package Type ECOPACK | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 78V | ||
Maximum Supply Voltage 78V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.15mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 4.15mm | ||
Series STDRIVE101TR | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics triple half-bridge gate driver is a low voltage gate driver suitable for driving three-phase brushless motors. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs. It integrates a low drop linear regulator generating the supply voltage for both low-side and high-side gate drivers through a bootstrap circuitry.
Matched propagation delay for all channels
Integrated bootstrap diodes
Overcurrent comparator
UVLO and thermal shutdown protection
相关链接
- STMicroelectronics STDRIVE101TR MOSFET Gate Driver 1 24-Pin 78V, ECOPACK
- STMicroelectronics STDRIVE101 MOSFET Gate Driver 3 SOIC
- STMicroelectronics MASTERGAN1TR MOSFET Gate Driver 1 31-Pin 11V, ECOPACK
- STMicroelectronics MASTERGAN2TR MOSFET Gate Driver 1 31-Pin 11V, ECOPACK
- STMicroelectronics VND5050AK-E MOSFET Gate Driver 2 PowerSSO
- STMicroelectronics VNQ5E160KTR-E MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics LED1642GWXTTR Gate Driver TSSOP-24
- Infineon IM818MCCXKMA1 MOSFET Gate Driver 24-Pin 18.5V, DIP