Renesas Electronics EL7104CNZ MOSFET Gate Driver 1, 4 A 8-Pin 16V, PDIP
- RS庫存編號:
- 921-5838
- 製造零件編號:
- EL7104CNZ
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$102.10
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 780 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 12 | HK$51.05 | HK$102.10 |
| 14 - 24 | HK$49.70 | HK$99.40 |
| 26 + | HK$49.00 | HK$98.00 |
* 參考價格
- RS庫存編號:
- 921-5838
- 製造零件編號:
- EL7104CNZ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 15ns | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 16V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.56mm | |
| Width | 6.35mm | |
| Series | EL7104 | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 15ns | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 10ns | ||
Minimum Supply Voltage 16V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.56mm | ||
Width 6.35mm | ||
Series EL7104 | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Low-Side MOSFET Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
相关链接
- Renesas Electronics EL7104CNZ MOSFET Gate Driver 1 PDIP
- Renesas Electronics EL7104CSZ MOSFET Gate Driver SOIC
- Renesas Electronics EL7212CNZ MOSFET Gate Driver 2 PDIP
- Renesas Electronics HIP4081AIPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4082IPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4080AIPZ MOSFET Gate Driver 4 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC1428CPA MOSFET Gate Driver 2 PDIP