RF Solutions GP-01 GPS Module -148 dBm 1 Hz
- RS庫存編號:
- 274-2168
- 製造零件編號:
- GP-01
- 製造商:
- RF Solutions
享受批量購買折扣
額外添加10件可節省HK$16.00
查看批量定價選項小計(1 件)*
HK$57.40
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
- 加上 10 件從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$57.40 | - |
| 10 - 24 | HK$55.80 | HK$16.00 |
| 25 + | HK$54.70 | HK$67.50 |
* 參考價格
- RS庫存編號:
- 274-2168
- 製造零件編號:
- GP-01
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | GPS Module | |
| Number of Channels | 24 | |
| Acquisition Sensitivity | -148dBm | |
| Tracking Sensitivity | -162dBm | |
| Frequency | 1Hz | |
| Length | 16.2mm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Time to First Fix - Cold Start | 32s | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | GP-01 | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type GPS Module | ||
Number of Channels 24 | ||
Acquisition Sensitivity -148dBm | ||
Tracking Sensitivity -162dBm | ||
Frequency 1Hz | ||
Length 16.2mm | ||
Interface Type UART | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Time to First Fix - Cold Start 32s | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series GP-01 | ||
- COO (Country of Origin):
- CN
The RF Solutions GPS receiver module is a high performance BDS and GNSS multi mode satellite navigation receiver SOC module. This module integrates RF front end, digital baseband processor, 32 bit RISC CPU, power management and active antenna detection and protection functions. Support a variety of satellite navigation systems.
RoHS compliant
Total 24 interfaces
Short circuit current protection
32.768 kHz RTC crystal frequency
相关链接
- RF Solutions GP-02 GPS Module -148 dBm 26 MHz
- RF Solutions GPS-1216F GPS Receiver -165 dBm 1.58 GHz
- Quectel L70B-M39 GPS Receiver -148 dBm
- Peak IPEH-003105 Module 148 dBm 25 Hz
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity