RF Solutions GP-02 GPS Module -148 dBm 26 MHz
- RS庫存編號:
- 274-2170
- 製造零件編號:
- GP-02
- 製造商:
- RF Solutions
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 件)*
HK$68.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$68.00 | - |
| 10 - 24 | HK$66.80 | 1% |
| 25 - 49 | HK$65.40 | 3% |
| 50 - 99 | HK$64.20 | 5% |
| 100 + | HK$63.00 | 7% |
* 參考價格
- RS庫存編號:
- 274-2170
- 製造零件編號:
- GP-02
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | GPS Module | |
| Number of Channels | 24 | |
| Acquisition Sensitivity | -148dBm | |
| Tracking Sensitivity | -162dBm | |
| Frequency | 26MHz | |
| Interface Type | UART | |
| Length | 10.3mm | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Time to First Fix - Cold Start | 32s | |
| Maximum Operating Temperature | 85°C | |
| Series | GP-02 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type GPS Module | ||
Number of Channels 24 | ||
Acquisition Sensitivity -148dBm | ||
Tracking Sensitivity -162dBm | ||
Frequency 26MHz | ||
Interface Type UART | ||
Length 10.3mm | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Time to First Fix - Cold Start 32s | ||
Maximum Operating Temperature 85°C | ||
Series GP-02 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RF Solutions GPS receiver module is a high performance BDS and GNSS multi mode satellite navigation receiver SOC module. This module integrates RF front end, digital baseband processor, 32 bit RISC CPU, power management and active antenna detection and protection functions. Support a variety of satellite navigation systems.
RoHS compliant
Total 18 interfaces
Short circuit current protection
32.768 kHz RTC crystal frequency
相关链接
- RF Solutions GP-01 GPS Module -148 dBm 1 Hz
- RF Solutions GPS-1216F GPS Receiver -165 dBm 1.58 GHz
- RF Solutions Development Board AT6558R Chip Antenna Design SoC Module for GP-02 26 MHz GP-02-kit
- Quectel L70B-M39 GPS Receiver -148 dBm
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity