享受批量購買折扣
額外添加10件可節省HK$94.00
查看批量定價選項小計(1 件)*
HK$326.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1,105 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$326.60 | - |
| 10 - 19 | HK$317.20 | HK$94.00 |
| 20 + | HK$304.20 | HK$448.00 |
* 參考價格
- RS庫存編號:
- 101-5536
- 製造零件編號:
- ESGB20S
- 製造商:
- Electrolube
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Electrolube | |
| Product Type | Contact Grease | |
| Trade Name | SGB | |
| Package Type | Syringe | |
| Package Size | 20 ml | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Electrolube | ||
Product Type Contact Grease | ||
Trade Name SGB | ||
Package Type Syringe | ||
Package Size 20 ml | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Electrolube Contact Lubrication Syringe
The Electrolube 2X range 20ml contact lubrication syringe is a high-quality product with an increased plastics compatibility. This product development is a result of the increasing use of thermoplastics in the electronics and automotive industries. The use of this contact lubricant significantly increases contact performance and lifetime.
Contact Treatment
Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with the make, break or sliding contacts.
Warning
Aerosol contains flammable solvent, do not use on live electrical equipment, allow the solvent to evaporate before applying current.
Features and Benefits
100% ozone friendly aerosol
Improves contact performance by increasing effective contact area
Harmless to most plastics and rubbers
Will loosen tarnish and corrosion and leave a protective film to prevent further contamination
Prevents arcing, thus reduces contact wear
Highly stable synthetic material, fully inhibited against oxidisation, and copper corrosion
Excellent penetration and cooling properties
Good mechanical lubrication
Applications
Automotive industry
Electronics industry
相关链接
- RS PRO Grease 20 ml RS PRO SGB
- Electrolube Grease 35 ml CG60
- Electrolube Grease 35 ml CG53A
- Electrolube Synthetic Grease 35 ml SPG
- Electrolube Grease
- RS PRO Grease 35 ml RS PRO GX-Contact Grease
- CRC Lithium Lubricant Grease 650 ml / 500 ml White Lithium Grease
- CRC Polytetrafluoroethylene Lubricant Grease 650 ml / 500 ml White Grease Pro