可享批量折扣
查看批量定價選項小計(1 件)*
HK$226.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1,536 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$226.60 |
| 5 - 24 | HK$220.20 |
| 25 + | HK$181.30 |
* 參考價格
- RS庫存編號:
- 566-730
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Grease | |
| Trade Name | RS PRO SGB | |
| Package Type | Syringe | |
| Package Size | 20 ml | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Grease | ||
Trade Name RS PRO SGB | ||
Package Type Syringe | ||
Package Size 20 ml | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Contact Treatment Grease, 20 ml syringe
RS PRO contact treatment grease which has been designed for use on electrical contacts to increase contact performance and lifetime.
Features and Benefits:
Typical Applications
This contact grease can be used on all types of electrical contacts and with most types of thermoplastics. A solid grease containing no diluents for bulk application on to heavy current terminals, battery posts, sliding contacts and vertical surfaces.
RS PRO Contact Treatment Products
RS PRO offers a range of contact cleaners and treatment products which have been designed to remove or prevent the build-up of oxides and other contaminants on the surface of switches, connectors and other electrical equipment. These types of cleaners can remove dirt, oil and grease from the equipment which ultimately improves the performance by preventing contact failure.
RS PRO contact cleaners are suitable for electronic components, ignition points, electronic controls, and relays and designed to prolong the life span and reliability of electrical contacts by reducing arcing, wear and contact resistance.
Range includes:
相关链接
- Electrolube Contact Grease 20 ml SGB
- RS PRO Grease 35 ml RS PRO GX-Contact Grease
- CRC Polytetrafluoroethylene Lubricant Grease 650 ml / 500 ml White Grease Pro
- RS PRO Hydrocarbon Grease 50 ml RS PRO
- CRC Lithium Lubricant Grease 650 ml / 500 ml White Lithium Grease
- RS PRO High Temperature High Temperature Grease 50 ml RS PRO
- CRC Silicone Grease 100 ml Silicone Grease
- CRC Lithium Grease 100 ml MULTI-PURPOSE GREASE