享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$193.90
訂單超過 HK$250.00 免費送貨
有庫存
- 344 件準備從其他地點送貨
- 加上 1,140 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$193.90 | - |
| 10 - 19 | HK$186.30 | 3% |
| 20 + | HK$181.20 | 6% |
* 參考價格
- RS庫存編號:
- 238-6362
- 製造零件編號:
- 12171
- 製造商:
- Rocol
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rocol | |
| Product Type | Grease | |
| Trade Name | Sapphire 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 400 g | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Blue | |
| Viscosity | 180 cSt (40°C), 17 cSt (100°C) | |
| Grease Thickener | Multi Complex Soap Technology | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| 選取全部 | ||
|---|---|---|
品牌 Rocol | ||
Product Type Grease | ||
Trade Name Sapphire 2 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 400 g | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Blue | ||
Viscosity 180 cSt (40°C), 17 cSt (100°C) | ||
Grease Thickener Multi Complex Soap Technology | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
豁免
- COO (Country of Origin):
- GB
Sapphire 2
Long-life general purpose bearing grease
Designed for all types of ball, roller and plain bearings
Excellent load carrying properties
Good corrosion and water resistance
Bearing Grease
All products are water resistant.
相关链接
- Rocol Mineral Oil Grease 400 g Sapphire 1
- Rocol Mineral Oil Grease 400 g Sapphire Hi-Load 2
- Rocol Mineral Oil Grease 18 kg Sapphire 2
- Rocol Mineral Oil Grease 18 kg Sapphire 000
- Rocol Clay Grease 400 g SAPPHIRE EXTREME
- Rocol Clay Grease 400 g SAPPHIRE HI-PRESSURE
- Rocol Lithium Complex Soap Grease 400 ml Sapphire Spray Grease
- Rocol Synthetic Grease 380 g Sapphire Premier