小計(1 件)*
HK$210.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 34 件從 2026年11月09日 起發貨
- 加上 156 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$210.40 |
* 參考價格
- RS庫存編號:
- 330-6301
- 製造零件編號:
- 12601
- 製造商:
- Rocol
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rocol | |
| Product Type | Grease | |
| Trade Name | Sapphire 1 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 400 g | |
| Food Safe | No | |
| NGLI Grade | 1 | |
| Colour | Blue | |
| Viscosity | 180 cSt (40°C), 17 cSt (100°C) | |
| Grease Thickener | Multi Complex Soap Technology | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -30°C | |
| 選取全部 | ||
|---|---|---|
品牌 Rocol | ||
Product Type Grease | ||
Trade Name Sapphire 1 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 400 g | ||
Food Safe No | ||
NGLI Grade 1 | ||
Colour Blue | ||
Viscosity 180 cSt (40°C), 17 cSt (100°C) | ||
Grease Thickener Multi Complex Soap Technology | ||
Standards/Approvals No | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -30°C | ||
豁免
- COO (Country of Origin):
- GB
Sapphire 1
Long-life multi-purpose bearing grease
For the lubrication of all types of ball, roller and plain bearings
Effective where remote greasing points or automatic lubrication systems are used
Superior load carrying, water and wear resistance
Bearing Grease
All products are water resistant.
相关链接
- Rocol Mineral Oil Grease 400 g Sapphire 2
- Rocol Mineral Oil Grease 400 g Sapphire Hi-Load 2
- Rocol Mineral Oil Grease 18 kg Sapphire 000
- Rocol Mineral Oil Grease 18 kg Sapphire 2
- Rocol Clay Grease 400 g SAPPHIRE EXTREME
- Rocol Clay Grease 400 g SAPPHIRE HI-PRESSURE
- Rocol Synthetic Grease 380 g Sapphire Premier
- Rocol Lithium Grease 380 g Sapphire Advance 2