小計(1 件)*
HK$2,774.80
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,774.80 |
* 參考價格
- RS庫存編號:
- 356-694
- 製造零件編號:
- 06012B5060
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Switch Type | Lockable Switch | |
| Product Type | Grinder | |
| Speed | 30000rpm, 7000rpm | |
| Corded/Cordless | Corded | |
| Voltage | 110V | |
| Power Rating | 650W | |
| Spindle Size | 43 mm | |
| Overall Length | 506mm | |
| Overall Width | 164mm | |
| Standards/Approvals | No | |
| Overall Height | 109mm | |
| Weight | 1.7kg | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Switch Type Lockable Switch | ||
Product Type Grinder | ||
Speed 30000rpm, 7000rpm | ||
Corded/Cordless Corded | ||
Voltage 110V | ||
Power Rating 650W | ||
Spindle Size 43 mm | ||
Overall Length 506mm | ||
Overall Width 164mm | ||
Standards/Approvals No | ||
Overall Height 109mm | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- CN
The Bosch Powerful, convenient, and protective high-performance die grinder designed for versatile grinding tasks. It offers efficient performance, ensuring precision and durability for a wide range of grinding applications while prioritizing user safety and comfort.
Versatile application thanks to speed selection and long, slim grinding spindle
Ideal for heavy-duty metal work and stone carving, even in tight spaces
Easy and convenient accessory change with handy spindle lock function
相关链接
- Bosch GGS 30 LS GGS 30 LS Corded 6mm 650 W
- Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
- Bosch PRO GGS 8 CE Corded AC 8mm 750 W
- Bosch GST GST 90 BE Corded 90 mm, 230V 650 W
- Bosch 0.601.229.200 PRO GGS Cordless Brushless, Cordless 6mm
- Bosch 0.601.229.100 PRO GGS Cordless Brushless, Cordless 6mm
- Bosch 0.602.211.434 0.602.211 Corded Brushless 8mm 1450 W
- Bosch 0.601.2B5.160 PRO Corded Electrical 6mm 750 W