Bosch GGS 30 LS GGS 30 LS Corded 6mm 650 W

小計(1 件)*

HK$2,597.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,597.00

* 參考價格

RS庫存編號:
356-758
製造零件編號:
06012B5070
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Product Type

Grinder

Switch Type

Lockable Switch

Speed

30000rpm, 7000rpm

Corded/Cordless

Corded

Voltage

110V

Power Rating

650W

Spindle Size

43 mm

Overall Length

506mm

Collet Size

6mm

Series

GGS 30 LS

Overall Width

164mm

Weight

1.7kg

Overall Height

109mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Bosch Powerful, convenient, and protective high-performance die grinder, ideal for versatile grinding tasks. Its robust design ensures efficient and precise operation, offering safety and comfort for a variety of applications.

Versatile application thanks to speed selection and long, slim grinding spindle

Ideal for heavy-duty metal work and stone carving, even in tight spaces

Easy and convenient accessory change with handy spindle lock function

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。