Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 1.47 kg
- RS庫存編號:
- 163-613
- 製造零件編號:
- NS502-1500-FB
- 製造商:
- Bahco
小計(1 件)*
HK$1,906.17
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,906.17 |
* 參考價格
- RS庫存編號:
- 163-613
- 製造零件編號:
- NS502-1500-FB
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Head Weight | 1.47kg | |
| Head Material | Aluminium Bronze | |
| Non-Sparking | Yes | |
| Handle Material | Fibreglass | |
| Overall Length | 404mm | |
| Head Width | 133mm | |
| Standards/Approvals | UNE 16590 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Head Weight 1.47kg | ||
Head Material Aluminium Bronze | ||
Non-Sparking Yes | ||
Handle Material Fibreglass | ||
Overall Length 404mm | ||
Head Width 133mm | ||
Standards/Approvals UNE 16590 | ||
豁免
- COO (Country of Origin):
- CN
Bahco Non-Sparking Sledge Hammer with Aluminium Bronze Head and Fibreglass Handle 1.5 kg
The Bahco Tools Non-sparking sledge hammer is expertly crafted for use in potentially explosive environments. The innovative combination of an aluminium bronze head and a durable fibreglass handle creates a highly efficient tool that meets the demands of various industrial applications.
Fibreglass handle provides superior impact resistance
Lightweight construction eases user fatigue during prolonged use
Ergonomically designed for balanced and controlled handling
相关链接
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 4.5 kg
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 7180 g
- Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 1.5 kg
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle
- Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 2 kg
- Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 1 kg