Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle
- RS庫存編號:
- 164-490
- 製造零件編號:
- NS512-900-FB
- 製造商:
- Bahco
小計(1 件)*
HK$1,439.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,439.60 |
* 參考價格
- RS庫存編號:
- 164-490
- 製造零件編號:
- NS512-900-FB
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Hammer Type | Welders Chipping Hammer | |
| Product Type | Chipping Hammer | |
| Non-Sparking | Yes | |
| Head Material | Aluminium Bronze | |
| Handle Material | Fibreglass | |
| Overall Length | 360mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Hammer Type Welders Chipping Hammer | ||
Product Type Chipping Hammer | ||
Non-Sparking Yes | ||
Head Material Aluminium Bronze | ||
Handle Material Fibreglass | ||
Overall Length 360mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Bahco Non-Sparking Chipping Hammer with Aluminium Bronze Head and Fibreglass Handle 900 g
The Bahco Tools Non-sparking chipping hammer redefines safety and efficiency in potentially explosive environments. Crafted from aluminium bronze, it provides a secure solution for professionals needing reliable tools that eliminate the risk of sparks, a common hazard with traditional steel options.
Lightweight fibreglass handle improves user comfort and control
Engineered with precision casting for increased reliability
Specially designed to eliminate sharp edges
相关链接
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 310 g
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 840 g
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 510 g
- GCE Welders Chipping Hammer with Wood Handle
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle
- Gedore Welders Chipping Hammer with Steel Handle, 400 g
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle, 560 g