RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- RS庫存編號:
- 125-0943
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$134.10
訂單超過 HK$250.00 免費送貨
有庫存
- 685 件準備從其他地點送貨
- 加上 749 件從 2026年11月24日 起發貨
- 加上 1,000 件從 2027年3月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$134.10 |
| 5 + | HK$110.40 |
* 參考價格
- RS庫存編號:
- 125-0943
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 450g | |
| Handle Material | Fibreglass | |
| Standards/Approvals | RS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Material Carbon Steel | ||
Head Weight 450g | ||
Handle Material Fibreglass | ||
Standards/Approvals RS | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Carbon Steel Ball-Pein Hammer, 450 g
Looking for a hammer that combines performance with comfortable use? This ball-pein hammer from RS PRO has a head made from strong carbon steel and a shock-absorbing fibreglass handle that makes it safer and less tiring to work with.
The hammer's ball-pein head has a flat surface on one side and a rounded surface on the other. The ball side can be used for metalworking, as well as for driving cold chisels, punches and rivets. Its 450 g weight means the hammer has enough heft to drive hand tools, while still being more manoeuvrable than a lump hammer. The red-and-black handle is made from tough fibreglass material, meaning it'll withstand wear and tear well, even when absorbing high levels of vibration.
This hammer meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. This kind of hammer is versatile and can be used to perform a range of tasks. It's commonly found in industrial and workshop environments.
Features and Benefits
• Ball-pein hammer type
• Fibreglass handle material
• Carbon steel head material
• Weight of 450 g
相关链接
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 32 oz
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 24 oz
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Teng Tools Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 483 g
- RS PRO Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g