RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 32 oz
- RS庫存編號:
- 125-0945
- Distrelec 貨號:
- 304-13-987
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$188.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備發貨
- 加上 464 件準備從其他倉庫發貨
- 加上 460 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$188.00 | - |
| 5 + | HK$154.90 | 17% |
* 參考價格
- RS庫存編號:
- 125-0945
- Distrelec 貨號:
- 304-13-987
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 32oz | |
| Handle Material | Fibreglass | |
| Standards/Approvals | RS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Material Carbon Steel | ||
Head Weight 32oz | ||
Handle Material Fibreglass | ||
Standards/Approvals RS | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Carbon Steel Ball-Pein Hammer, 910 g
Use this RS PRO ball-pein hammer for comfortable use and high performance. The handle is made from a shock-absorbing fibreglass material, meaning it's less tiring and safer to work with.
The head is made of strong carbon steel for strength and durability, even when used for heavy-duty applications. It has a round surface on one side and a flat surface on the other side. The ball side is used for driving punches, rivets and cold chisels, as well as for metalworking. The fibreglass handle holds up to wear and tear, making it suitable for applications with high levels of impact and vibration. The hammer has a weight of 910 g, so it's strong enough to drive hand tools yet more manoeuvrable than a lump hammer.
This product meets BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2014 electrostatic control standards, so your equipment will be protected against electrostatic discharge. This ball-pein hammer is used for a range of applications in workshop and industrial environments.
Features and Benefits
相关链接
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 24 oz
- Teng Tools Ball-Pein Hammer with Fibreglass Handle, 32 oz
- Teng Tools Ball-Pein Hammer with Fibreglass Handle, 24 oz
- Teng Tools Ball-Pein Hammer with Fibreglass Handle, 16 oz
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Teng Tools Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 483 g
- RS PRO Steel Head Ball-Pein Hammer with Ash Wood Handle, 16 oz
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 20 oz