Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 2 kg
- RS庫存編號:
- 187-6932
- 製造零件編號:
- SS502-2000-FB
- 製造商:
- Bahco
小計(1 件)*
HK$2,161.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,161.10 |
* 參考價格
- RS庫存編號:
- 187-6932
- 製造零件編號:
- SS502-2000-FB
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Hammer Type | Sledge Hammer | |
| Product Type | Club Hammer | |
| Head Weight | 2kg | |
| Head Material | Stainless Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 353mm | |
| Head Width | 47mm | |
| Standards/Approvals | AISI | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Hammer Type Sledge Hammer | ||
Product Type Club Hammer | ||
Head Weight 2kg | ||
Head Material Stainless Steel | ||
Handle Material Fibreglass | ||
Overall Length 353mm | ||
Head Width 47mm | ||
Standards/Approvals AISI | ||
- COO (Country of Origin):
- CN
wo-component fiberglass handle
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
相关链接
- Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 1 kg
- Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 1.5 kg
- Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 2.5 kg
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 4.5 kg
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 1470 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 7180 g