Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- RS庫存編號:
- 235-0013
- 製造零件編號:
- 202H.2SR
- 製造商:
- Facom
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 235-0013
- 製造零件編號:
- 202H.2SR
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Head Material | Beryllium Copper Alloy | |
| Product Type | Ball-Pein Hammer | |
| Handle Material | Wood | |
| Hammer Type | Ball-Pein Hammer | |
| Non-Sparking | Yes | |
| Overall Length | 397 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Head Material Beryllium Copper Alloy | ||
Product Type Ball-Pein Hammer | ||
Handle Material Wood | ||
Hammer Type Ball-Pein Hammer | ||
Non-Sparking Yes | ||
Overall Length 397 mm | ||
不相容
- COO (Country of Origin):
- CN
The Facom 202H.SR series non sparking ball pien hammers uses wooden handles to prevent any risk of sparks and is made of copper beryllium alloy.
The design of the hammer heads is specific without sharp edges
Length 397 mm
相关链接
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 300 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 430 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 140 g