Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 300 g

小計(1 件)*

HK$1,457.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,457.20

* 參考價格

RS庫存編號:
284-296
製造零件編號:
NSB506-300
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Hammer Type

Ball-Pein Hammer

Product Type

Ball-Pein Hammer

Non-Sparking

Yes

Head Material

Beryllium Copper Alloy

Head Weight

300g

Handle Material

Wood

Overall Length

300mm

Head Width

90mm

Standards/Approvals

UNE 16589

豁免

COO (Country of Origin):
CN
The Bahco Non Sparking Ball Pein Hammers feature a copper beryllium head and a durable hickory handle. These non sparking tools are specifically designed for use in potentially explosive environments where traditional steel tools could create sparks. The copper beryllium head ensures that there are no sharp edges, further minimizing the risk of sparks, making it a safe choice for hazardous settings.

Fulfils product standard UNE 16589

Anti magnetic and highly corrosion resistant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。