Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 300 g
- RS庫存編號:
- 284-000
- 製造零件編號:
- NSB506-300-FB
- 製造商:
- Bahco
小計(1 件)*
HK$1,188.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,188.30 |
* 參考價格
- RS庫存編號:
- 284-000
- 製造零件編號:
- NSB506-300-FB
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Material | Beryllium Copper Alloy | |
| Non-Sparking | Yes | |
| Head Weight | 300g | |
| Handle Material | Fibreglass | |
| Overall Length | 287mm | |
| Head Width | 90mm | |
| Standards/Approvals | UNE 16589 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Material Beryllium Copper Alloy | ||
Non-Sparking Yes | ||
Head Weight 300g | ||
Handle Material Fibreglass | ||
Overall Length 287mm | ||
Head Width 90mm | ||
Standards/Approvals UNE 16589 | ||
豁免
- COO (Country of Origin):
- CN
The Bahco Ball Pein Hammer is made of copper beryllium and features a durable fibreglass two-component handle. It complies with product standard UNE 16589. As a non-sparking (NS) tool, it is ideal for use in potentially explosive environments where traditional steel tools may generate sparks.
Anti magnetic
Highly corrosion resistant
Without sharp edges avoiding any risk of sparks
相关链接
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 680 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 300 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 430 g