Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 430 g

小計(1 件)*

HK$547.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$547.00

* 參考價格

RS庫存編號:
164-594
製造零件編號:
NS506-300-FB
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Ball-Pein Hammer

Hammer Type

Ball-Pein Hammer

Head Material

Aluminium Bronze

Non-Sparking

Yes

Head Weight

430g

Handle Material

Fibreglass

Overall Length

285mm

Head Width

90mm

Standards/Approvals

UNE 16589

豁免

COO (Country of Origin):
CN

Bahco Non-Sparking Ball Pein Hammer with Aluminium Bronze Head and Fibreglass Handle 300 g


The Bahco Tools Non-sparking ball pein hammer is expertly crafted to meet the needs of those working in potentially explosive environments. Made from durable aluminium bronze, it effectively prevents the risk of sparks, making it a safe choice for professionals in sensitive areas.

Designed for use in potentially explosive environments

Meets the rigorous product standard UNE 16589 for safety

Smooth edges reduce the risk of accidental sparks during use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。