Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 590 g
- RS庫存編號:
- 163-614
- 製造零件編號:
- NS506-450-FB
- 製造商:
- Bahco
小計(1 件)*
HK$729.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$729.00 |
* 參考價格
- RS庫存編號:
- 163-614
- 製造零件編號:
- NS506-450-FB
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Non-Sparking | Yes | |
| Head Weight | 590g | |
| Head Material | Aluminium Bronze | |
| Handle Material | Fibreglass | |
| Overall Length | 318mm | |
| Head Width | 100mm | |
| Standards/Approvals | UNE 16589 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Non-Sparking Yes | ||
Head Weight 590g | ||
Head Material Aluminium Bronze | ||
Handle Material Fibreglass | ||
Overall Length 318mm | ||
Head Width 100mm | ||
Standards/Approvals UNE 16589 | ||
豁免
- COO (Country of Origin):
- CN
Bahco Non-Sparking Ball Pein Hammer with Aluminium Bronze Head and Fibreglass Handle 450 g
The Bahco Tools Non-sparking ball pein hammer is engineered for professionals working in potentially explosive environments. Crafted from high-quality aluminium bronze, it excels where traditional steel tools may pose a risk by generating sparks.
Fibreglass handle provides a comfortable grip and reduces vibration during use
Lightweight at 450 g
Meets UNE 16589 standards
相关链接
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 430 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 1.4 kg