Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 680 g
- RS庫存編號:
- 284-448
- 製造零件編號:
- NSB506-700-FB
- 製造商:
- Bahco
小計(1 件)*
HK$1,782.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,782.80 |
* 參考價格
- RS庫存編號:
- 284-448
- 製造零件編號:
- NSB506-700-FB
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Material | Beryllium Copper Alloy | |
| Non-Sparking | Yes | |
| Head Weight | 680g | |
| Handle Material | Fibreglass | |
| Overall Length | 340mm | |
| Head Width | 116mm | |
| Standards/Approvals | UNE 16589 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Material Beryllium Copper Alloy | ||
Non-Sparking Yes | ||
Head Weight 680g | ||
Handle Material Fibreglass | ||
Overall Length 340mm | ||
Head Width 116mm | ||
Standards/Approvals UNE 16589 | ||
豁免
- COO (Country of Origin):
- CN
The Bahco Non Sparking Ball Pein Hammers feature a copper beryllium head and a durable fibreglass two component handle. Designed for use in potentially explosive environments, these non sparking tools reduce the risk of sparks that traditional steel tools may create. The copper beryllium head is free from sharp edges, ensuring no sparks during use, making it ideal for safety in hazardous settings.
Fulfils product standard UNE 16589
Anti magnetic and highly corrosion resistant
相关链接
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 300 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 300 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 880 g
- RS PRO Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 680 g