小計(1 件)*
HK$386.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 25 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$386.40 |
* 參考價格
- RS庫存編號:
- 717-9285
- 製造零件編號:
- 484-2000
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Hammer Type | Lump Hammer | |
| Product Type | Club Hammer | |
| Head Weight | 2kg | |
| Handle Material | Wood | |
| Overall Length | 310mm | |
| Head Width | 50mm | |
| Standards/Approvals | DIN | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Hammer Type Lump Hammer | ||
Product Type Club Hammer | ||
Head Weight 2kg | ||
Handle Material Wood | ||
Overall Length 310mm | ||
Head Width 50mm | ||
Standards/Approvals DIN | ||
豁免
- COO (Country of Origin):
- CN
Bahco Heavy Duty Club Hammer (484)
Bahco Club Hammer is a high-quality tool designed for professionals. Handle made of first class straight grained, genuine hickory, ensure easy and safe operation. Club hammer with convex (domed) striking faces, especially hardened and heat treated to withstand the highest impact heavy applications.
Features & Benefits
• Heavy Duty Club hammer with convex (domed) striking faces
• Handle of first class genuine hickory, straight grained, without knots
Hammers
Standards
DIN 6475; GS certification.
相关链接
- BETA Lump Hammer with Wood Handle, 2.3 kg
- BETA Lump Hammer with Wood Handle, 2.4 kg
- BETA Lump Hammer with Wood Handle, 1.1 kg
- BETA Lump Hammer with Wood Handle, 1.6 kg
- BETA Lump Hammer with Wood Handle, 1.8 kg
- Facom Stainless Steel Head Lump Hammer with Ash Wood Handle, 1.25 kg
- Bahco Wood Head Hammer Handle with Wedge with Wood Handle, 3 kg
- Bahco Wood Head Hammer Handle with Wedge with Wood Handle, 3.6 kg