小計(1 件)*
HK$257.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 31 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$257.70 |
* 參考價格
- RS庫存編號:
- 717-9279
- 製造零件編號:
- 484-1000
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Club Hammer | |
| Hammer Type | Club Hammer | |
| Handle Material | Hickory | |
| Standards/Approvals | GS Certification, DIN 6475 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Club Hammer | ||
Hammer Type Club Hammer | ||
Handle Material Hickory | ||
Standards/Approvals GS Certification, DIN 6475 | ||
豁免
- COO (Country of Origin):
- CN
Bahco Heavy Duty Club Hammer (484)
Bahco Club Hammer is a high-quality tool designed for professionals. Handle made of first class straight grained, genuine hickory, ensure easy and safe operation. Club hammer with convex (domed) striking faces, especially hardened and heat treated to withstand the highest impact heavy applications.
Features & Benefits
• Heavy Duty Club hammer with convex (domed) striking faces
• Handle of first class genuine hickory, straight grained, without knots
Hammers
Standards
DIN 6475; GS certification.
相关链接
- Bahco Club Hammer with Hickory Handle
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1000 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 1500 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 750 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 5000 g
- Bahco Ball-Pein Hammer with Hickory Handle, 900 g
- BETA Club Hammer with Fibre Handle, 1.2 kg
- BETA Club Hammer with Wood Handle, 1.1 kg