StarTech.com HDMI series, 50.1 ft 8K 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1

小計(1 件)*

HK$2,605.00

Add to Basket
選擇或輸入數量
有庫存
  • 53 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,605.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
102-580
製造零件編號:
8K-A-50F-HDMI-CABLE
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Length

50.1ft

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Series

HDMI

Standards/Approvals

RoHS

Maximum Resolution

8K 60Hz

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
VN

StarTech HDMI Series HDMI Cable, 50.1ft Length, HDMI 2.1 Version - 8K-A-50F-HDMI-CABLE


This HDMI cable provides a long-reach digital connection for high-resolution video and audio systems, designed to link two HDMI ports directly in home theatre or AV setups. It supports the latest HDMI protocol and is built with a PVC outer sheath suitable for fixed installations where extended cable length is required.

Features and Benefits:


• Supports 8K60Hz signals for high-resolution content delivery
• Conforms to HDMI 2.1 bandwidth requirements for enhanced throughput
• Male-to-male termination allows direct device-to-device connection
• PVC jacket offers physical durability and cable protection
• RoHS-compliant construction minimises restricted substances exposure

Applications


• Suitable for long-distance connections to 8K displays
• Used with consoles requiring high-frame-rate output
• Ideal for extended runs in home theatre layouts
• Can be used for connecting AV receivers and projectors
• Used with 8K-capable televisions in living-room installations

What connector types are fitted to the cable?


Both ends use HDMI male connectors for direct Interface with HDMI ports.

Which version of the HDMI protocol does it implement?


It implements the HDMI 2.1 specification to support modern signal formats.

How is the cable jacket constructed for installation environments?


The outer sheath is MADE from polyvinyl chloride to provide mechanical protection during routing.

Does the cable meet environmental restrictions on hazardous substances?


The construction complies with RoHS requirements restricting specific hazardous materials.

What maximum display performance does the cable support?


It supports 8K resolution at 60Hz for high-resolution, high-refresh-rate content.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。