StarTech.com HDDVIM series, 1 m 1920 x 1200 HDMI Cable, - Male DVI-D Single Link to Male DVI-D, HDMI 1.2, Black

小計(1 件)*

HK$105.20

Add to Basket
選擇或輸入數量
有庫存
  • 91 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$105.20

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
176-5675
Distrelec 貨號:
302-14-169
製造零件編號:
HDDVIMM1M
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Length

1m

Product Type

HDMI Cable

Connector Type A

DVI-D Single Link

Connector Type B

DVI-D

HDMI Version

HDMI 1.2

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDDVIM

Standards/Approvals

REACH Compliant, RoHS Compliant

Jacket Material

PVC

Maximum Resolution

1920 x 1200

COO (Country of Origin):
CN

StarTech HDDVIM Series HDMI Cable, 1000mm Length, Black Jacket - HDDVIMM1M


This HDMI cable is designed to connect DVI-D devices in digital video setups, providing single-link signal transmission for computer monitors and display equipment. It is intended for use where a male-to-male DVI-D connection is required and operates within standard consumer video environments.

Features and Benefits:


• Supports 1920x1200 output for clear monitor display
• Male-to-male DVI-D single link provides direct device linkage
• PVC jacket in black offers Basic abrasion protection
• Conforms to RoHS and REACH for restricted substance limitations
• Compatible with HDMI 1.2 signalling where required

Applications


• Suitable for connecting desktop PCs to monitors
• Ideal for single-link digital video workstation setups
• Used with legacy graphics cards requiring DVI-D male connections
• Can be used for office display installations requiring a 1 m cable

What connector genders are fitted to the cable?


Both ends are fitted with male DVI-D connectors.

What material is used for the cable outer sheath?


The jacket is manufactured from polyvinyl chloride (PVC).

What is the cable length available?


The cable is supplied at 1000 mm (1 m).

Which maximum display resolution does it support?


It supports up to 1920x1200 resolution.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。