享受批量購買折扣
額外添加5件可節省HK$92.50
查看批量定價選項小計(1 件)*
HK$104.70
訂單超過 HK$250.00 免費送貨
有庫存
- 142 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$104.70 | - |
| 5 + | HK$86.20 | HK$92.50 |
* 參考價格
- RS庫存編號:
- 182-8576
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, CE, REACH | |
| Jacket Material | PVC | |
| Maximum Resolution | 4K | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Series RS PRO | ||
Standards/Approvals RoHS, CE, REACH | ||
Jacket Material PVC | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO 4K – HDMI to HDMI Cable, Male to Male – 5 m
Transmit digital video and audio between HDMI devices with this male-to-male cable from RS PRO. You'll find it in home and commercial settings, from living rooms to offices and IT labs.
This lead can transmit 4K signals, so you benefit from an image quality four times the resolution of Full-HD. At this resolution, you can even zoom in without your photo or video becoming pixellated. The cable itself is flat, which increases flexibility and allows for easier installation inside walls. Both connectors have a gold flash covering to prevent corrosion and reduce signal interference. You'll find a strain relief fitted to each connector to reduce the likelihood of splitting.
It's Restriction of Hazardous Substances (RoHS) certified too, which means it contains only minimal levels of harmful materials. This product is made for use with DVD players, digital television (DTV) players and other audiovisual devices.
Features and Benefits
• HDMI to HDMI cable
• Male to male
• Audio return channel
• Cable length of 5 m
• 19-pin connectors
• Maximum frequency of 60 Hz
• PVC outer sheath
• Black sheath
• Strand size of 28 AWG, 30 AWG (American Wire Gauge)
相关链接
- RS PRO - Male HDMI to Male HDMI, White
- RS PRO - Male HDMI to Female HDMI White
- StarTech.com HD3M series - Male HDMI to Male HDMI White
- RS PRO - Male HDMI to Male HDMI, White
- RS PRO - Male HDMI to Male HDMI, White
- RS PRO - Male HDMI to Male HDMI, White
- RS PRO - Male HDMI to Male HDMI, White
- RS PRO - Male HDMI to Male HDMI, White