RS PRO, 2 m 4K HDMI Cable, - Male Mini HDMI to Male HDMI, Black

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$94.70

Add to Basket
選擇或輸入數量
有庫存
  • 146 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$94.70
5 +HK$77.90

* 參考價格

RS庫存編號:
182-8581
Distrelec 貨號:
304-05-395
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

HDMI Cable

Length

2m

Connector Type A

Mini HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

REACH, CE, RoHS

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K

COO (Country of Origin):
CN
The RS PRO 2 metre Mini HDMI type C male to HDMI male cable which has a black PVC jack and an outer diameter of 6mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of black PVC. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PC’s, Bluray players, games consoles and more. Mini HDMI, not to be confused with micro HDMI, is most commonly found on DSLR cameras and camcorders.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。