LEDLENSER EXH8 ATEX ATEX LED Head Torch 180 lm Atex Range 120 m

小計(1 件)*

HK$1,177.40

Add to Basket
選擇或輸入數量
有庫存
  • 45 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,177.40

* 參考價格

RS庫存編號:
175-2422
製造零件編號:
EXH8 ATEX
製造商:
LEDLENSER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

LEDLENSER

Rechargeable

No

Battery Type

AA

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

180lm

Housing Material

Polycarbonate

Hazardous Area Certification

ATEX

IP Rating

IP66

Run Time

15 h

Number of Batteries

3

Series

Atex

Beam Type

Spot, Flood

Adjustable Head Strap

Yes

Helmet Mountable

Yes

Beam Distance

120m

Battery Supplied

Yes

Colour

Yellow

Battery Size

AA

Weight

345g

Standards/Approvals

No

Head Diameter

41mm

Wireless Charging

No

COO (Country of Origin):
CN

Ledlenser Atex Series Head Torch, Yellow, 180lm Luminous Flux - EXH8 ATEX


This head torch is designed to provide hands‑free illumination for hazardous environments where ATEX certification is required. It combines focused and wide beam capability to support close‑up tasks and longer‑range visibility while remaining helmet‑compatible and robust against dust and water ingress.

Features and Benefits:


• 180lm output for clear task illumination
• 120m beam distance for extended visibility
• 15 h runtime for prolonged operation
• IP66 ingress protection for wet and dusty conditions
• Polycarbonate housing for Durable impact resistance

Applications


• Suitable for inspection work in hazardous zones
• Ideal for maintenance on industrial sites
• Used with safety helmets for head‑mounted lighting
• Can be used for confined‑space examinations
• Suitable for night‑time outdoor servicing tasks

What battery arrangement does it use?


It runs on three AA batteries which are supplied with the unit, providing the stated operating duration.

How does the lamp accommodate different lighting needs?


It offers selectable spot and flood beam patterns to switch between focused distance illumination and broader area coverage.

Is the head torch helmet compatible and wearable?


Yes, it includes an adjustable head strap and a helmet‑mountable design to support hands‑free use.

What protection does the enclosure provide?


The polycarbonate body meets IP66 rating, protecting internal components from powerful water jets and dust ingress.

Does it include rechargeable capabilities or wireless charging?


It does not support rechargeable batteries or wireless charging and relies on disposable AA cells.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。