STEGO Heating Element Enclosure Heating Element, 45mm, 10 mm, PTC Resistor, 9 W, 120V ac/dc, 240 V ac/dc

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$131.00

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$131.00
10 - 24HK$125.90
25 - 49HK$120.50
50 +HK$117.90

* 參考價格

RS庫存編號:
360-4144
製造零件編號:
01623.0-00
製造商:
STEGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STEGO

Product Type

Heating Element Enclosure Heating Element

Element Type

PTC Resistor

Power Rating

9W

Overall Length

45mm

Overall Width

10mm

Standards/Approvals

UL, VDE, EAC

Supply Voltage

120V ac/dc, 240V ac/dc

不相容

COO (Country of Origin):
DE

Conduction/Convection


Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.

Screw mounting or clip fixing

Class II insulation

Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately

No need for thermostat

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。