STEGO Heating Element Enclosure Heating Element, 45mm, 10 mm, PTC Resistor, 5 W, 24V ac/dc
- RS庫存編號:
- 360-4150
- 製造零件編號:
- 01624.0-00
- 製造商:
- STEGO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$140.80
訂單超過 HK$250.00 免費送貨
有庫存
- 103 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$140.80 |
| 25 - 49 | HK$135.10 |
| 50 - 99 | HK$129.60 |
| 100 + | HK$126.70 |
* 參考價格
- RS庫存編號:
- 360-4150
- 製造零件編號:
- 01624.0-00
- 製造商:
- STEGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STEGO | |
| Product Type | Heating Element Enclosure Heating Element | |
| Element Type | PTC Resistor | |
| Power Rating | 5W | |
| Overall Length | 45mm | |
| Overall Width | 10mm | |
| Standards/Approvals | VDE, UL, EAC | |
| Supply Voltage | 24V ac/dc | |
| 選取全部 | ||
|---|---|---|
品牌 STEGO | ||
Product Type Heating Element Enclosure Heating Element | ||
Element Type PTC Resistor | ||
Power Rating 5W | ||
Overall Length 45mm | ||
Overall Width 10mm | ||
Standards/Approvals VDE, UL, EAC | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- DE
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat
相关链接
- STEGO Heating Element Enclosure Heating Element 10 mm 9 W 240 V ac/dc
- STEGO Heating Element Enclosure Heating Element 10 mm 5 W 240 V ac/dc
- STEGO Heating Element Enclosure Heating Element 12.5 mm 10 W 240 V ac/dc
- STEGO Heating Element Enclosure Heating Element 12.5 mm 13 W 240 V ac/dc
- STEGO Heating Element Enclosure Heating Element 12.5 mm 10 W 24 V ac/dc
- STEGO Heating Element Enclosure Heating Element 12.5 mm 13 W 24 V ac/dc
- STEGO Heating Element Enclosure Heating Element 100 mm 50 W, 230V ac
- STEGO Heating Element Enclosure Heating Element 100 mm 100 W, 230V ac