Intelligent LED Solutions Heatsink, ILS 33LED Florence Linear Boards 3 mm 340 mm 55mm
- RS庫存編號:
- 210-3068
- 製造零件編號:
- ILA-HSINK-FLORENCE-340-VA
- 製造商:
- Intelligent LED Solutions
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$1,397.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,397.40 | - |
| 5 - 24 | HK$1,341.50 | 4% |
| 25 + | HK$1,285.60 | 8% |
* 參考價格
- RS庫存編號:
- 210-3068
- 製造零件編號:
- ILA-HSINK-FLORENCE-340-VA
- 製造商:
- Intelligent LED Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Intelligent LED Solutions | |
| For Use With | ILS 33LED Florence Linear Boards | |
| Product Type | Heatsink | |
| Length | 340mm | |
| Width | 55mm | |
| Height | 3mm | |
| Fastening | Screw | |
| Colour | Clear | |
| Standards/Approvals | The evaluation of eye Safety occurs according to the Standard IEC 62471:2006 | |
| Material | Polycarbonate | |
| Application | School, Environmental Chamber, Indoor Farming, Universities, Propagators, Research Institutes, Vertical Farms | |
| 選取全部 | ||
|---|---|---|
品牌 Intelligent LED Solutions | ||
For Use With ILS 33LED Florence Linear Boards | ||
Product Type Heatsink | ||
Length 340mm | ||
Width 55mm | ||
Height 3mm | ||
Fastening Screw | ||
Colour Clear | ||
Standards/Approvals The evaluation of eye Safety occurs according to the Standard IEC 62471:2006 | ||
Material Polycarbonate | ||
Application School, Environmental Chamber, Indoor Farming, Universities, Propagators, Research Institutes, Vertical Farms | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions has a series of anodised Heatsinks, with the capability to comfortably dissipate heat from our Mid Power 33 LED Florence Board. Taking its name from the LEDiL optic, this Heatsink was developed to be integrated within our Florence Ready to Grow Lamp. These Heatsinks are designed to be used in conjunction with a Thermal Interface Material to insure an even surface fix the strip to the Heatsink and allow sufficient levels of heat to be taken away from the LEDs. This Heatsink comes with mounting holes pre-drilled allowing for easy mounting and attachment of the PCB.
Easy mounting
相关链接
- Intelligent LED Solutions Heatsink, ILS 33LED Florence Linear Boards 3 mm 680 mm 55mm
- Intelligent LED Solutions Heatsink, SCOB 70 mm
- Intelligent LED Solutions Heatsink, SCOB 150 mm
- Intelligent LED Solutions Heatsink, SCOB 20 mm
- Intelligent LED Solutions Heatsink, Oslon 17 15 mm 250 mm 200mm
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER for Adaptor Bracket, Star and Cluster Heatsink 45 mm 6mm
- Intelligent LED Solutions Heatsink Oslon 72 50 mm 280 mm 190mm
- Intelligent LED Solutions LED Array Mount ILA-HSINK-300X58X25MM for ILS 12LED UV VIOLET Strips 300 mm 58mm