Intelligent LED Solutions LED Array Mount ILA-HSINK-300X58X25MM for ILS 12LED UV VIOLET Strips 300 mm 58mm
- RS庫存編號:
- 210-3067
- Distrelec 貨號:
- 302-04-799
- 製造零件編號:
- ILA-HSINK-300X58X25MM
- 製造商:
- Intelligent LED Solutions
享受批量購買折扣
額外添加5件可節省HK$123.00
查看批量定價選項小計(1 件)*
HK$824.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$824.70 | - |
| 5 + | HK$800.10 | HK$123.00 |
* 參考價格
- RS庫存編號:
- 210-3067
- Distrelec 貨號:
- 302-04-799
- 製造零件編號:
- ILA-HSINK-300X58X25MM
- 製造商:
- Intelligent LED Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Intelligent LED Solutions | |
| For Use With | ILS 12LED UV VIOLET Strips | |
| Product Type | LED Array Mount | |
| Standards/Approvals | No | |
| Length | 300mm | |
| Width | 58mm | |
| Series | ILA-HSINK-300X58X25MM | |
| 選取全部 | ||
|---|---|---|
品牌 Intelligent LED Solutions | ||
For Use With ILS 12LED UV VIOLET Strips | ||
Product Type LED Array Mount | ||
Standards/Approvals No | ||
Length 300mm | ||
Width 58mm | ||
Series ILA-HSINK-300X58X25MM | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions has a series of anodised Heatsinks, with the capability to comfortably dissipate heat from our UVC 12 LED Violet Strips. Taking its name from the LEDiL optic, this Heatsink was developed to be used with the VIOLET ILS Strips and VIOLET Silicone optic from LEDiL, FN17294_VIOLET-12X1-S. These Heatsinks are designed to be used in conjunction with a Thermal Interface Material to insure an even surface fix the strip to the Heatsink and allow sufficient levels of heat to be taken away from the LEDs. This Heatsink comes with mounting holes pre-drilled allowing for easy mounting and attachment of the PCB.
Easy mounting
相关链接
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER 45 mm 6mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 1.256 m 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 628 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 1.57 m 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 314 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 942 mm 37mm
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER for Adaptor Bracket, Star and Cluster Heatsink 45 mm 6mm
- Intelligent LED Solutions LED Mount for ILS Power Linear 6 LED Strip 309 mm 29mm