Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 314 mm 37mm
- RS庫存編號:
- 210-3061
- 製造零件編號:
- ILA-EXTRUSION-31-0314X37
- 製造商:
- Intelligent LED Solutions
享受批量購買折扣
額外添加5件可節省HK$36.00
查看批量定價選項小計(1 件)*
HK$236.70
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$236.70 | - |
| 5 - 9 | HK$229.50 | HK$36.00 |
| 10 - 24 | HK$222.40 | HK$143.00 |
| 25 - 49 | HK$217.80 | HK$472.50 |
| 50 + | HK$213.10 | HK$1,180.00 |
* 參考價格
- RS庫存編號:
- 210-3061
- 製造零件編號:
- ILA-EXTRUSION-31-0314X37
- 製造商:
- Intelligent LED Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Intelligent LED Solutions | |
| Product Type | LED Array Mount | |
| For Use With | ILS Linear Strips | |
| Width | 37mm | |
| Length | 314mm | |
| Standards/Approvals | No | |
| Series | ILA-EXTRUSION-31-x37 | |
| 選取全部 | ||
|---|---|---|
品牌 Intelligent LED Solutions | ||
Product Type LED Array Mount | ||
For Use With ILS Linear Strips | ||
Width 37mm | ||
Length 314mm | ||
Standards/Approvals No | ||
Series ILA-EXTRUSION-31-x37 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions has a series of extruded Heatsinks to be used with our standard range of PowerLinear strips. These Heatsinks are designed to be used in conjunction with thermal interface material to fix the strip to the Heatsink and allow sufficient levels of heat taken away from the LEDs. This extrusion comes with a t-bar along the base of the extrusion, to enable easier installation.
Easy Installation
Black linear extrusion 314mm
相关链接
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 1.256 m 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 628 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 1.57 m 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 942 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-HSINK-300X58X25MM for ILS 12LED UV VIOLET Strips 300 mm 58mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for ILS IP20/IP65 Flexible LED Strip 1mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for ILS IP20/IP65 Flexible LED Strip 4mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for Flexible LED Strips