Malico Heatsink, Clip 12 mm 42.5 mm 42.5mm
- RS庫存編號:
- 489-6158
- 製造零件編號:
- MBH42.5002-12P/2.6
- 製造商:
- Malico
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$46.10
訂單超過 HK$250.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 99 | HK$46.10 |
| 100 - 249 | HK$44.30 |
| 250 - 499 | HK$42.40 |
| 500 + | HK$41.20 |
* 參考價格
- RS庫存編號:
- 489-6158
- 製造零件編號:
- MBH42.5002-12P/2.6
- 製造商:
- Malico
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Malico | |
| For Use With | Clip | |
| Product Type | Heatsink | |
| Length | 42.5mm | |
| Width | 42.5mm | |
| Height | 12mm | |
| Fastening | Clip | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| 選取全部 | ||
|---|---|---|
品牌 Malico | ||
For Use With Clip | ||
Product Type Heatsink | ||
Length 42.5mm | ||
Width 42.5mm | ||
Height 12mm | ||
Fastening Clip | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW
BGA Chipset Heat Sinks
High-performance precision-forged clip-attachment heatsinks for BGA chipsets.
AL6063 grade aluminium at 201 W/m K thermal conductivity
Available in wing-fin and pin-fin types giving high surface area to volume, and excellent thermal performance
Attachment by plastic clip
Excellent performance for both natural convection and low to medium airflow levels with low pressure drop
BGA Heatsinks
相关链接
- Malico Heatsink, Clip 25 mm 42.5 mm 42.5mm
- Malico Heatsink, Clip 42.5 mm 42.5mm
- Malico Heatsink, Clip 28 mm 29 mm 29mm
- Malico Heatsink, Clip 15 mm 25 mm 25mm
- Malico Heatsink, Clip 28 mm 31 mm 31mm
- Malico Heatsink, Clip 28 mm 45 mm 45mm
- Malico Heatsink, Clip 25 mm 27 mm 27mm
- Malico Heatsink, Clip 25 mm 40 mm 40mm