Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- RS庫存編號:
- 187-9424
- 製造零件編號:
- HLX13L
- 製造商:
- Bondhus
小計(1 件)*
HK$164.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 141 件從 2026年11月02日 起發貨
- 加上 120 件從 2026年11月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$164.10 |
* 參考價格
- RS庫存編號:
- 187-9424
- 製造零件編號:
- HLX13L
- 製造商:
- Bondhus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | 0.05 → 3/8 in | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Hex | |
| Height Safe | No | |
| Finish | Black | |
| Material | High Torque Steel, Protanium | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size 0.05 → 3/8 in | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Hex | ||
Height Safe No | ||
Finish Black | ||
Material High Torque Steel, Protanium | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
13 Piece - Imperial Long Arm Hexagon Wrench Set
•Hex Long Arm L-wrench sizes .050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16 and 3/8"
•Precision cut ends provide full engagement
•Made of Protanium steel and are up to 20% stronger than competitor product
•ProGuard Finish ensures effective prevention of rust
•Lifetime warranty
•Made in USA
相关链接
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8"
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 7/32 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 3/8 in
- Bondhus 9 piece Folding Imperial Hex Key Set, Hex size 0.05 to 5/32 in
- Bondhus 22 piece L Imperial Hex size 1 → 10 mm, 0.05 → 5/16"