Bondhus 22 piece L Imperial, Metric Hex Key Set, Hex size 1 → 10 mm, 0.05 → 5/16"
- RS庫存編號:
- 187-9465
- 製造零件編號:
- BLX22
- 製造商:
- Bondhus
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$343.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 23 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$343.70 |
* 參考價格
- RS庫存編號:
- 187-9465
- 製造零件編號:
- BLX22
- 製造商:
- Bondhus
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bondhus | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 22 | |
| Shape | L | |
| Hex Size | 1 → 10 mm, 0.05 → 5/16" | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bondhus | ||
Unit of Measure Imperial, Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 22 | ||
Shape L | ||
Hex Size 1 → 10 mm, 0.05 → 5/16" | ||
Material Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
22 Piece - Metric & Imperial Balldriver L- Wrench Sets (1.5-10mm) and (0.050-3/8-Inch)
•Angle entry up to 25 degrees on sizes 0.050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8-Inch and 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, and 10mm
•The original Balldriver L-wrenches save time in hard to reach and blind locations
•Made of Protanium® steel and are up to 20% stronger than competitor product.
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
相关链接
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8"
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 to 7/32 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 To 3/8 in
- Bondhus 9 piece Folding Imperial Hex Key Set, Hex size 0.05 to 5/32 in
- Bondhus 12 piece Folding Metric Hex size 1.5 → 5 mm