TE Connectivity Surface Mount High Frequency Relay, 3V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT
- RS庫存編號:
- 163-9108
- 製造零件編號:
- 1462051-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/7/25發貨,3 工作日送達。
已增加
單價 个(每带 400 )
HK$75.202
單位 | Per unit | Per Reel* |
400 - 400 | HK$75.202 | HK$30,080.80 |
800 - 1200 | HK$73.322 | HK$29,328.80 |
1600 + | HK$72.194 | HK$28,877.60 |
* 參考價格 |
- RS庫存編號:
- 163-9108
- 製造零件編號:
- 1462051-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- PT
產品詳細資訊
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Coil Frequency | 3GHz |
Coil Resistance | 64Ω |
Relay Type | HF Relay |
Contact Resistance | 100 mΩ |
Insertion Loss | 0.35 dB @ 3 GHz |
Isolation | 45 dB @ 3GHz |
VSWR Voltage Standing Wave Ratio | 1.2 @ 3 GHz |
Impedance | 50Ω |
Contact Configuration | SPDT |
Coil Voltage | 3V dc |
Mounting Type | Surface Mount |
Contact Voltage | 220 V dc, 250V ac |
Coil Power | 140mW |
Contact Material | Gold |
Operating Temperature Range | -55 → +85°C |
Dimensions | 14.6 x 7.2 x 9.1mm |
Life | 10000000Cycles |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |
Depth | 7.2mm |
Operating Time Including Bounce | 3 ms, 5ms |
Length | 14.6mm |
Maximum Operating Temperature | +85°C |
Height | 9.1mm |
Contact Current Rating | 2A |
Minimum Operating Temperature | -55°C |
Switching Voltage | 220 V dc, 250V ac |
Special Features | Immersion Cleanable, Low Power Consumption |
Standards Met | IEC 60068-2-58, IEC 60529, IEC 61810, JEDEC J-Std-020D |