小計(1 件)*
HK$6,566.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,566.90 |
* 參考價格
- RS庫存編號:
- 159-434
- 製造零件編號:
- 3SE2283-0GA44
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Safety Hinge Switch | |
| Series | 3SE228 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Number of Cable Entries | 2 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Cable Entry Size | M20 | |
| Trigger Angle Range | 4 ° | |
| Minimum Operating Temperature | -25°C | |
| Hinge Material | Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EAC, CE, RoHS, UKCA | |
| Width | 111.5mm | |
| Length | 92mm | |
| Mechanical Life | 1000000Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Safety Hinge Switch | ||
Series 3SE228 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Number of Cable Entries 2 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Cable Entry Size M20 | ||
Trigger Angle Range 4 ° | ||
Minimum Operating Temperature -25°C | ||
Hinge Material Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EAC, CE, RoHS, UKCA | ||
Width 111.5mm | ||
Length 92mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Hinge switch is an essential component designed for safety applications. Encased in a robust moulded plastic enclosure with a stainless steel hinge, it combines durability with operational efficiency. This innovative safety position switch is engineered to deliver positive opening and is particularly suited for use in environments where operational reliability is paramount.
Special enclosure for enhanced protection
Long operational life
Positive opening mechanism for safety
Compatible with additional hinges and fixing materials
Robust mechanical and electrical characteristics
Compact dimensions for easy integration