Siemens 3SE228 Safety Hinge Switch

小計(1 件)*

HK$5,317.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,317.00

* 參考價格

RS庫存編號:
159-437
製造零件編號:
3SE2283-0GA53
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Safety Hinge Switch

Series

3SE228

Housing Material

Fibreglass Reinforced Thermoplastic

Number of Cable Entries

2

Terminal Type

Screw

IP Rating

IP65

Cable Entry Size

M20

Hinge Material

Stainless Steel

Trigger Angle Range

8 °

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Length

92mm

Standards/Approvals

EAC, RoHS, UKCA, CE

Width

111.5mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Siemens Safety hinge switch is designed for robust performance in automated environments. With its durable moulded plastic enclosure complemented by an aluminium hinge, it ensures reliable operation in various conditions. The product features a positive opening principle, making it particularly suitable for safety applications.

High cycle mechanical design for long lasting performance

IP65 protection against dust and water

Positive opening operation for enhanced safety

Screw terminal connections for easy integration

Complies with international safety standards

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。