小計(1 件)*
HK$3,929.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,929.20 |
* 參考價格
- RS庫存編號:
- 528-0740
- 製造零件編號:
- 3SE2283-0GA43
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Safety Hinge Switch | |
| Series | 3SE2 | |
| Housing Material | Plastic | |
| Terminal Type | Screw | |
| Cable Entry Size | M20 x 1.5 | |
| IP Rating | IP65 | |
| Contact Current | 2A | |
| Contact AC Voltage | 250V ac | |
| Trigger Angle Range | 3.5 → 8 ° | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mechanical Life | 1000000Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Safety Hinge Switch | ||
Series 3SE2 | ||
Housing Material Plastic | ||
Terminal Type Screw | ||
Cable Entry Size M20 x 1.5 | ||
IP Rating IP65 | ||
Contact Current 2A | ||
Contact AC Voltage 250V ac | ||
Trigger Angle Range 3.5 → 8 ° | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
Siemens Door Safety Hinge Switch
The Siemens 3SE2 series safety switch has a 2NC/1NO contact configuration. It has conduit entry is M12 and size of cable entries is M20 x1.5. This has a glass fibre reinforced thermoplast enclosure.
Features and Benefits
Simple, compact
Additional non-safety hinge available as an accessory
Switching angle is between 4° and 13°
Applications
Packing machines
Printing and paper machines
Tool machines
Metal industry
Electrical industry
Special machine construction
Measurement technology, process engineering, testing and laboratory equipment
Plastics processing machinery
Enclosures/profile systems
Food processing machinery
Certifications
IP65 rated
CE certified
CSA certified
CCC certified
UL approved
IEC60947
EN60947