RS PRO Matt Die Cast Zinc Flap with a Fixed Pin, Screw Fixing, 50 mm x 76mm x 11.5 mm
- RS庫存編號:
- 188-856
- 製造商:
- RS PRO
小計(1 包,共 2 件)*
HK$440.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 60 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$440.50 | HK$220.25 |
* 參考價格
- RS庫存編號:
- 188-856
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hinge | |
| Material | Die Cast Zinc | |
| Hinge Type | Flap | |
| Closing Type | Free Swinging | |
| Length | 50mm | |
| Width | 76mm | |
| Thickness | 11.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 6.3 mm | |
| Finish | Matt | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hinge | ||
Material Die Cast Zinc | ||
Hinge Type Flap | ||
Closing Type Free Swinging | ||
Length 50mm | ||
Width 76mm | ||
Thickness 11.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 6.3 mm | ||
Finish Matt | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Die Cast Zinc Back Flap Hinge, 50 x 76mm
A tough back flap hinge intended for internal fitting to cupboards and cabinets providing a clean external appearance.
Constructed from Die Cast Zinc with a Nickel Plated Steel pin and finished in a powder black coating the hinge is hard wearing, corrosion resistant and protected against knocks and scratches.
Fit for inside and outside use the back flap hinge is suitable for a wide range of applications including industrial and commercial furniture, enclosures and electrical cabinets.
Features and Benefits
Back flap hinge
Internal fit
Die Cast Zinc
Matt black powder coating
Nickel Plated Steel pin
Countersunk holes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 50 mm x 50mm x 11.5 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 120mm x 15 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 76mm x 11.5 mm
- Ganter Matt Die Cast Zinc Lift Off 63 mm x 15mm x 15 mm
- RS PRO Matt Die Cast Zinc Butt with a Fixed Pin 40 mm x 40mm x 5 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 64 mm x 32.5mm x 17.5 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 96 mm x 15mm x 17.5 mm